Direct
Direct
Direct
Direct
Similar
Similar
Similar

C327C153FAG5TA7301 | |
|---|---|
DigiKey Part Number  | C327C153FAG5TA7301-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | C327C153FAG5TA7301  | 
Description  | CAP CER 0.015UF 250V C0G/NP0 RAD  | 
Manufacturer Standard Lead Time  | 27 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.015 µF ±1% 250V Ceramic Capacitor C0G, NP0 Radial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C327C153FAG5TA7301 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±1%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Low ESL  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | Radial  | |
Size / Dimension  | 0.200" L x 0.125" W (5.08mm x 3.18mm)  | |
Height - Seated (Max)  | 0.320" (8.13mm)  | |
Thickness (Max)  | -  | |
Lead Spacing  | 0.200" (5.08mm)  | |
Lead Style  | Formed Leads - Kinked  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.15.81967 | kr.39,549.18 | 
| Unit Price without VAT: | kr.15.81967 | 
|---|---|
| Unit Price with VAT: | kr.19.77459 | 






