Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

C327C104F1G5TA | |
|---|---|
DigiKey Part Number | C327C104F1G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C327C104F1G5TA |
Description | CAP CER 0.1UF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±1% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C327C104F1G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.320" (8.13mm) |
Tolerance ±1% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C104F1G5TA | KEMET | 0 | C322C104F1G5TA-ND | kr.17.68020 | Direct |
| C323C104F1G5TA | KEMET | 0 | C323C104F1G5TA-ND | kr.17.68020 | Direct |
| C325C104F1G5TA | KEMET | 0 | C325C104F1G5TA-ND | kr.18.07696 | Direct |
| C328C104F1G5TA | KEMET | 0 | C328C104F1G5TA-ND | kr.17.68020 | Direct |
| C333C104F1G5TA | KEMET | 0 | C333C104F1G5TA-ND | kr.18.77824 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.17.68020 | kr.8,840.10 |
| Unit Price without VAT: | kr.17.68020 |
|---|---|
| Unit Price with VAT: | kr.22.10025 |






