Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



C326C564J1R5TA | |
|---|---|
DigiKey Part Number | C326C564J1R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C326C564J1R5TA |
Description | CAP CER RAD 560NF 100V X7R 5% |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C326C564J1R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C324C564J1R5TA | KEMET | 0 | C324C564J1R5TA-ND | kr.2.87520 | Direct |
| C316C561FAG5TA | KEMET | 0 | C316C561FAG5TA-ND | kr.3.14058 | Similar |
| C316C561GAG5TA | KEMET | 0 | C316C561GAG5TA-ND | kr.2.08447 | Similar |
| C316C561JAG5TA | KEMET | 0 | C316C561JAG5TA-ND | kr.0.62731 | Similar |
| C324C561FAG5TA | KEMET | 0 | C324C561FAG5TA-ND | kr.3.14058 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.87520 | kr.1,437.60 |
| Unit Price without VAT: | kr.2.87520 |
|---|---|
| Unit Price with VAT: | kr.3.59400 |




