
C325C910JAG5TA | |
|---|---|
DigiKey Part Number | C325C910JAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C325C910JAG5TA |
Description | CAP CER RAD 91PF 250V C0G 5% |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 91 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C325C910JAG5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.51500 | kr.15.15 |
| 50 | kr.1.11840 | kr.55.92 |
| 100 | kr.0.99660 | kr.99.66 |
| 500 | kr.0.79124 | kr.395.62 |
| 1.000 | kr.0.72783 | kr.727.83 |
| 2.500 | kr.0.66091 | kr.1,652.28 |
| 5.000 | kr.0.62061 | kr.3,103.05 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

