Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

| C325C432J2G5TA | |
|---|---|
| DigiKey Part Number | C325C432J2G5TA-ND | 
| Manufacturer | |
| Manufacturer Product Number | C325C432J2G5TA | 
| Description | CAP CER RAD 4.3NF 200V C0G 5% | 
| Manufacturer Standard Lead Time | 27 Weeks | 
| Customer Reference | |
| Detailed Description | 4300 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C325C432J2G5TA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Low ESL | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | Radial | |
| Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
| Height - Seated (Max) | 0.300" (7.62mm) | |
| Thickness (Max) | - | |
| Lead Spacing | 0.200" (5.08mm) | |
| Lead Style | Formed Leads - Kinked | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.500 | kr.1.02823 | kr.1,542.35 | 
| Unit Price without VAT: | kr.1.02823 | 
|---|---|
| Unit Price with VAT: | kr.1.28529 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark