Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent

C325C241GAG5TA7301 | |
|---|---|
DigiKey Part Number | C325C241GAG5TA7301-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C325C241GAG5TA7301 |
Description | CAP CER 240PF 250V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 240 pF ±2% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C325C241GAG5TA7301 Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±2% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C241GAG5TA7301 | KEMET | 0 | C322C241GAG5TA7301-ND | kr.1.90497 | Direct |
| C323C241GAG5TA7301 | KEMET | 0 | C323C241GAG5TA7301-ND | kr.1.90497 | Direct |
| C327C241GAG5TA7301 | KEMET | 0 | C327C241GAG5TA7301-ND | kr.1.90497 | Direct |
| C328C241GAG5TA7301 | KEMET | 0 | C328C241GAG5TA7301-ND | kr.1.90497 | Direct |
| C322C241FAG5TA7301 | KEMET | 0 | C322C241FAG5TA7301-ND | kr.2.68392 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.90497 | kr.4,762.43 |
| Unit Price without VAT: | kr.1.90497 |
|---|---|
| Unit Price with VAT: | kr.2.38121 |





