Direct
Parametric Equivalent



C324C684J1R5TA7301 | |
|---|---|
DigiKey Part Number | C324C684J1R5TA7301-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C324C684J1R5TA7301 |
Description | CAP CER 0.68UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±5% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C324C684J1R5TA7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.230" (5.84mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C326C684J1R5TA7301 | KEMET | 0 | C326C684J1R5TA7301-ND | kr.2.45186 | Direct |
| C324C684J1R5TA | KEMET | 0 | C324C684J1R5TA-ND | kr.2.87520 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.45186 | kr.6,129.65 |
| Unit Price without VAT: | kr.2.45186 |
|---|---|
| Unit Price with VAT: | kr.3.06483 |


