Parametric Equivalent

C324C474M5U5TA | |
|---|---|
DigiKey Part Number | 399-C324C474M5U5TA-ND |
Manufacturer | |
Manufacturer Product Number | C324C474M5U5TA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C324C474M5U5TA Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.230" (5.84mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C324C474M5U5TA7334 | KEMET | 0 | 399-C324C474M5U5TA7334TR-ND | kr.0.89676 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.96520 | kr.1,447.80 |
| Unit Price without VAT: | kr.0.96520 |
|---|---|
| Unit Price with VAT: | kr.1.20650 |


