Parametric Equivalent
Parametric Equivalent

C324C473K5R5TA7334 | |
|---|---|
DigiKey Part Number | 399-C324C473K5R5TA7334TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C324C473K5R5TA7334 |
Description | .047UF 50.0V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.230" (5.84mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C324C473K5R5TA | KEMET | 0 | 399-C324C473K5R5TA-ND | kr.1.26071 | Parametric Equivalent |
| C324C473K5R5TA7301 | KEMET | 0 | 399-C324C473K5R5TA7301TR-ND | kr.1.16128 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.13047 | kr.2,826.18 |
| Unit Price without VAT: | kr.1.13047 |
|---|---|
| Unit Price with VAT: | kr.1.41309 |


