
C324C471K2G5TA | |
|---|---|
DigiKey Part Number | 399-C324C471K2G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C324C471K2G5TA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C324C471K2G5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Tolerance ±10% | Height - Seated (Max) 0.230" (5.84mm) |
Voltage - Rated | Lead Spacing 0.100" (2.54mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.83506 | kr.1,252.59 |
| Unit Price without VAT: | kr.0.83506 |
|---|---|
| Unit Price with VAT: | kr.1.04383 |

