C324C273F2G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.17.48712
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.17.48712
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.17.48712
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.15.52750
Datasheet
0.027 µF ±1% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C324C273F2G5TA

DigiKey Part Number
C324C273F2G5TA-ND
Manufacturer
Manufacturer Product Number
C324C273F2G5TA
Description
CAP CER 0.027UF 200V C0G/NP0 RAD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
0.027 µF ±1% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C324C273F2G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.230" (5.84mm)
Tolerance
±1%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C326C273F2G5TAKEMET0C326C273F2G5TA-NDkr.17.48712Direct
C324C273FAG5TAKEMET0C324C273FAG5TA-NDkr.17.48712Upgrade
C326C273FAG5TAKEMET0C326C273FAG5TA-NDkr.17.48712Upgrade
C324C273F2G5TA7301KEMET0C324C273F2G5TA7301-NDkr.15.52750Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.17.48712kr.8,743.56
Manufacturers Standard Package
Unit Price without VAT:kr.17.48712
Unit Price with VAT:kr.21.85890