
C324C100J1G5TA | |
|---|---|
DigiKey Part Number | 399-9816-ND |
Manufacturer | |
Manufacturer Product Number | C324C100J1G5TA |
Description | CAP CER 10PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C324C100J1G5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.230" (5.84mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.1.48500 | kr.14.85 |
| 50 | kr.1.07400 | kr.53.70 |
| 100 | kr.0.94140 | kr.94.14 |
| 500 | kr.0.71898 | kr.359.49 |
| 1.000 | kr.0.69702 | kr.697.02 |
| 2.500 | kr.0.64968 | kr.1,624.20 |
| 5.000 | kr.0.61029 | kr.3,051.45 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |

