C323C564J1R5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.2.45186
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.2.45186
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.2.45186
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.87520
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.45186
Datasheet
0.56 µF ±5% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.56 µF ±5% 100V Ceramic Capacitor X7R Radial
Finding the Most Accurate Capacitance Measurement

C323C564J1R5TA7301

DigiKey Part Number
C323C564J1R5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C323C564J1R5TA7301
Description
CAP CER 0.56UF 100V X7R RADIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
0.56 µF ±5% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C323C564J1R5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C564J1R5TA7301KEMET0C322C564J1R5TA7301-NDkr.2.45186Direct
C325C564J1R5TA7301KEMET0C325C564J1R5TA7301-NDkr.2.45186Direct
C327C564J1R5TA7301KEMET0C327C564J1R5TA7301-NDkr.2.45186Direct
C328C564J1R5TAKEMET0C328C564J1R5TA-NDkr.2.87520Parametric Equivalent
C328C564J1R5TA7301KEMET0C328C564J1R5TA7301-NDkr.2.45186Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.45186kr.6,129.65
Manufacturers Standard Package
Unit Price without VAT:kr.2.45186
Unit Price with VAT:kr.3.06483