Similar
Similar



C323C564J1R5TA | |
|---|---|
DigiKey Part Number | C323C564J1R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C323C564J1R5TA |
Description | CAP CER RAD 560NF 100V X7R 5% |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C323C564J1R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C561J2G5TA | KEMET | 880 | 399-14015-ND | kr.3.36000 | Similar |
| C328C561JAG5TA | KEMET | 0 | C328C561JAG5TA-ND | kr.0.62731 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.87520 | kr.1,437.60 |
| Unit Price without VAT: | kr.2.87520 |
|---|---|
| Unit Price with VAT: | kr.3.59400 |



