0.47 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C323C474K5R5TA9884

DigiKey Part Number
399-C323C474K5R5TA9884-ND
Manufacturer
Manufacturer Product Number
C323C474K5R5TA9884
Description
.470UF 50.0V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 307
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.12.49000kr.12.49
10kr.8.39400kr.83.94
50kr.6.76860kr.338.43
100kr.6.26580kr.626.58
500kr.5.41754kr.2,708.77
1.000kr.5.15480kr.5,154.80
2.500kr.4.87744kr.12,193.60
5.000kr.4.71015kr.23,550.75
Manufacturers Standard Package
Unit Price without VAT:kr.12.49000
Unit Price with VAT:kr.15.61250