Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



C333C103MAR5TA | |
|---|---|
DigiKey Part Number | C333C103MAR5TA-ND |
Manufacturer | |
Manufacturer Product Number | C333C103MAR5TA |
Description | CAP CER 10000PF 250V X7R RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C333C103MAR5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.400" (10.16mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C103FAG5TA | KEMET | 0 | C322C103FAG5TA-ND | kr.17.64600 | Similar |
| C322C103GAG5TA | KEMET | 0 | C322C103GAG5TA-ND | kr.8.38478 | Similar |
| C322C103JAG5TA | KEMET | 0 | C322C103JAG5TA-ND | kr.1.91798 | Similar |
| C323C103FAG5TA | KEMET | 0 | C323C103FAG5TA-ND | kr.17.64600 | Similar |
| C323C103GAG5TA | KEMET | 0 | C323C103GAG5TA-ND | kr.8.38478 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.20371 | kr.1,203.71 |
| Unit Price without VAT: | kr.1.20371 |
|---|---|
| Unit Price with VAT: | kr.1.50464 |





