C323C472J1G5CA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.18228
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.08749
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.16808
Datasheet
Image for C323C472J1G5CA7301 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C323C472J1G5CA7301

DigiKey Part Number
399-C323C472J1G5CA7301TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C323C472J1G5CA7301
Description
4700PF 100V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Tolerance
±5%
Height - Seated (Max)
0.300" (7.62mm)
Voltage - Rated
Lead Spacing
0.200" (5.08mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C323C472J1G5TAKEMET0399-C323C472J1G5TA-NDkr.1.18228Parametric Equivalent
C323C472J1G5TA7301KEMET0399-C323C472J1G5TA7301TR-NDkr.1.08749Parametric Equivalent
C328C472J1G5TAKEMET0399-C328C472J1G5TA-NDkr.1.16808Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.02388kr.2,559.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.02388
Unit Price with VAT:kr.1.27985