C323C430J3G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.0.08410
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.08410
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.08410
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.42100
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.27943
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.42100
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.27943
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.42100
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.28257
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.42100
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.27943
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.42100
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.27943
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.42100
Datasheet
43 pF ±5% 25V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C323C430J3G5TA

DigiKey Part Number
C323C430J3G5TA-ND
Manufacturer
Manufacturer Product Number
C323C430J3G5TA
Description
CAP CER 43PF 25V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
43 pF ±5% 25V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C323C430J3G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C430J3G5TAKEMET0C322C430J3G5TA-NDkr.0.08410Direct
C325C430J3G5TAKEMET0C325C430J3G5TA-NDkr.0.08410Direct
C327C430J3G5TAKEMET0C327C430J3G5TA-NDkr.0.08410Direct
C322C430F3G5TAKEMET0C322C430F3G5TA-NDkr.0.42100Upgrade
C322C430G3G5TAKEMET0C322C430G3G5TA-NDkr.0.27943Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.0.62731kr.1,254.62
Unit Price without VAT:kr.0.62731
Unit Price with VAT:kr.0.78414