Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C323C224K5R5TA | |
|---|---|
DigiKey Part Number | 399-C323C224K5R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C323C224K5R5TA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C323C224K5R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C323C224K5R5CA7301 | KEMET | 0 | 399-C323C224K5R5CA7301TR-ND | kr.2.42290 | Parametric Equivalent |
| C323C224K5R5CA7317 | KEMET | 0 | 399-C323C224K5R5CA7317TR-ND | kr.2.42290 | Parametric Equivalent |
| C323C224K5R5TA7301 | KEMET | 0 | 399-C323C224K5R5TA7301TR-ND | kr.2.59912 | Parametric Equivalent |
| C323C224K5R5TA7317 | KEMET | 0 | 399-C323C224K5R5TA7317TB-ND | kr.2.51391 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.94214 | kr.1,471.07 |
| Unit Price without VAT: | kr.2.94214 |
|---|---|
| Unit Price with VAT: | kr.3.67768 |


