C323C183GAG5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.7.33023
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.7.33023
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.7.33023
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.15.67136
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.15.67136
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.15.67136
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.15.67136
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.15.67136
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.16.22377
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.7.62491
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.16.22377
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.7.62491
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.16.22377
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.7.62491
Datasheet
0.018 µF ±2% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C323C183GAG5TA7301

DigiKey Part Number
C323C183GAG5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C323C183GAG5TA7301
Description
CAP CER 0.018UF 250V C0G/NP0 RAD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
0.018 µF ±2% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C323C183GAG5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±2%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C183GAG5TA7301KEMET0C322C183GAG5TA7301-NDkr.7.33023Direct
C325C183GAG5TA7301KEMET0C325C183GAG5TA7301-NDkr.7.33023Direct
C327C183GAG5TA7301KEMET0C327C183GAG5TA7301-NDkr.7.33023Direct
C322C183FAG5TA7301KEMET0C322C183FAG5TA7301-NDkr.15.67136Upgrade
C323C183FAG5TA7301KEMET0C323C183FAG5TA7301-NDkr.15.67136Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.7.33023kr.18,325.58
Manufacturers Standard Package
Unit Price without VAT:kr.7.33023
Unit Price with VAT:kr.9.16279