
C323C152JAG5TA | |
|---|---|
DigiKey Part Number | C323C152JAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C323C152JAG5TA |
Description | CAP CER 1500PF 250V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C323C152JAG5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.22500 | kr.22.25 |
| 50 | kr.1.67620 | kr.83.81 |
| 100 | kr.1.50770 | kr.150.77 |
| 500 | kr.1.22184 | kr.610.92 |
| 1.000 | kr.1.13366 | kr.1,133.66 |
| 2.500 | kr.1.04055 | kr.2,601.38 |
| 5.000 | kr.0.98444 | kr.4,922.20 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

