C323C124G5G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.9.74394
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.9.74394
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.9.74394
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.17.48712
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.17.48712
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.17.48712
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.17.48712
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.17.48712
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.33.38644
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.20.06180
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.18.57316
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.18.34364
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.12.09696
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.10.40876
Datasheet
0.12 µF ±2% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C323C124G5G5TA

DigiKey Part Number
C323C124G5G5TA-ND
Manufacturer
Manufacturer Product Number
C323C124G5G5TA
Description
CAP CER 0.12UF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
0.12 µF ±2% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C323C124G5G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±2%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C124G5G5TAKEMET0C322C124G5G5TA-NDkr.9.74394Direct
C325C124G5G5TAKEMET0C325C124G5G5TA-NDkr.9.74394Direct
C327C124G5G5TAKEMET0C327C124G5G5TA-NDkr.9.74394Direct
C322C124F5G5TAKEMET0C322C124F5G5TA-NDkr.17.48712Upgrade
C323C124F5G5TAKEMET0C323C124F5G5TA-NDkr.17.48712Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.9.74394kr.4,871.97
Manufacturers Standard Package
Unit Price without VAT:kr.9.74394
Unit Price with VAT:kr.12.17993