C323C120KAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.0.61822
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.62731
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.60301
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.61822
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.60301
Datasheet
12 pF ±10% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C323C120KAG5TA

DigiKey Part Number
C323C120KAG5TA-ND
Manufacturer
Manufacturer Product Number
C323C120KAG5TA
Description
CAP CER RAD 12PF 250V C0G 10%
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
12 pF ±10% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C323C120KAG5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C120KAG5TAKEMET0C322C120KAG5TA-NDkr.0.61822Direct
C328C120JAG5TAKEMET0C328C120JAG5TA-NDkr.0.62731Upgrade
C323C120KAG5TA7301KEMET0C323C120KAG5TA7301-NDkr.0.60301Parametric Equivalent
C328C120KAG5TAKEMET0C328C120KAG5TA-NDkr.0.61822Parametric Equivalent
C328C120KAG5TA7301KEMET0C328C120KAG5TA7301-NDkr.0.60301Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.0.61822kr.1,236.44
Unit Price without VAT:kr.0.61822
Unit Price with VAT:kr.0.77278