C323C106K3R5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 7.654
Unit Price: kr.21.68000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.14.22734
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.14.48208
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.14.22734
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.8.64185
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.9.85046
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.8.64185
Datasheet
10 µF ±10% 25V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 25V Ceramic Capacitor X7R Radial
Finding the Most Accurate Capacitance Measurement

C323C106K3R5TA

DigiKey Part Number
C323C106K3R5TA-ND
Manufacturer
Manufacturer Product Number
C323C106K3R5TA
Description
CAP CER RAD 10UF 25V X7R 10%
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C323C106K3R5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.160" W (5.08mm x 4.07mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C106K3R5TAKEMET7.654399-13968-NDkr.21.68000Direct
C322C106J3R5TAKEMET0C322C106J3R5TA-NDkr.14.22734Upgrade
C323C106J3R5TAKEMET0C323C106J3R5TA-NDkr.14.48208Upgrade
C328C106J3R5TAKEMET0C328C106J3R5TA-NDkr.14.22734Upgrade
C323C106K3R5TA7301KEMET0C323C106K3R5TA7301-NDkr.8.64185Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.9.85046kr.4,925.23
Manufacturers Standard Package
Unit Price without VAT:kr.9.85046
Unit Price with VAT:kr.12.31308