Parametric Equivalent

C323C103M5U5TA | |
|---|---|
DigiKey Part Number | 399-C323C103M5U5TA-ND |
Manufacturer | |
Manufacturer Product Number | C323C103M5U5TA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C323C103M5U5TA Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C323C103M5U5TA7301 | KEMET | 0 | 399-C323C103M5U5TA7301TR-ND | kr.0.42147 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.44302 | kr.1,329.06 |
| Unit Price without VAT: | kr.0.44302 |
|---|---|
| Unit Price with VAT: | kr.0.55378 |


