
C322C681J2G5TA | |
|---|---|
DigiKey Part Number | 399-4377-ND |
Manufacturer | |
Manufacturer Product Number | C322C681J2G5TA |
Description | CAP CER 680PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C681J2G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.16800 | kr.21.68 |
| 50 | kr.1.63060 | kr.81.53 |
| 100 | kr.1.46580 | kr.146.58 |
| 500 | kr.1.18634 | kr.593.17 |
| 1.000 | kr.1.09999 | kr.1,099.99 |
| 2.500 | kr.1.00895 | kr.2,522.38 |
| 5.000 | kr.0.95409 | kr.4,770.45 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

