C322C563K5G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.1.83702
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.1.83702
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.74940
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.75346
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.76132
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.91798
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.75346
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.67592
Datasheet
0.056 µF ±10% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C322C563K5G5TA

DigiKey Part Number
C322C563K5G5TA-ND
Manufacturer
Manufacturer Product Number
C322C563K5G5TA
Description
CAP CER RAD 56NF 50V C0G 10%
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.056 µF ±10% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C563K5G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C323C563K5G5TAKEMET0C323C563K5G5TA-NDkr.1.83702Direct
C328C563K5G5TAKEMET0C328C563K5G5TA-NDkr.1.83702Direct
C322C563K1G5TAKEMET0C322C563K1G5TA-NDkr.2.74940Upgrade
C323C563K1G5TAKEMET0C323C563K1G5TA-NDkr.2.75346Upgrade
C328C563J1G5TAKEMET0C328C563J1G5TA-NDkr.2.76132Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.83702kr.1,837.02
Unit Price without VAT:kr.1.83702
Unit Price with VAT:kr.2.29628