C322C562FAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.0.99480
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.99480
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.99480
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.99480
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.99480
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.99480
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.20052
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.21208
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.21208
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.86733
Datasheet
5600 pF ±1% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C322C562FAG5TA

DigiKey Part Number
C322C562FAG5TA-ND
Manufacturer
Manufacturer Product Number
C322C562FAG5TA
Description
CAP CER 5600PF 250V C0G/NP0 RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5600 pF ±1% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C562FAG5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±1%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C323C562FAG5TAKEMET0C323C562FAG5TA-NDkr.0.99480Direct
C325C562FAG5TAKEMET0C325C562FAG5TA-NDkr.0.99480Direct
C327C562FAG5TAKEMET0C327C562FAG5TA-NDkr.0.99480Direct
C328C562FAG5TAKEMET0C328C562FAG5TA-NDkr.0.99480Direct
C317C562FAG5TAKEMET0C317C562FAG5TA-NDkr.0.99480Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.7.42098kr.3,710.49
Manufacturers Standard Package
Unit Price without VAT:kr.7.42098
Unit Price with VAT:kr.9.27623