


C322C474K5R5TA7301 | |
|---|---|
DigiKey Part Number | 399-C322C474K5R5TA7301TR-ND - Tape & Reel (TR) 399-C322C474K5R5TA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C322C474K5R5TA7301 |
Description | CAP CER 0.47UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C474K5R5TA7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C474K5R5TA | KEMET | 396 | 399-C322C474K5R5TA-ND | kr.12.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.49000 | kr.12.49 |
| 10 | kr.8.39400 | kr.83.94 |
| 50 | kr.6.76860 | kr.338.43 |
| 100 | kr.6.26580 | kr.626.58 |
| 500 | kr.5.41754 | kr.2,708.77 |
| 1.000 | kr.5.15480 | kr.5,154.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.87744 | kr.12,193.60 |
| 5.000 | kr.4.71015 | kr.23,550.75 |
| 7.500 | kr.4.62632 | kr.34,697.40 |
| 12.500 | kr.4.53340 | kr.56,667.50 |
| Unit Price without VAT: | kr.12.49000 |
|---|---|
| Unit Price with VAT: | kr.15.61250 |

