


C322C473K1R5TA7301 | |
|---|---|
DigiKey Part Number | 399-9883-2-ND - Tape & Reel (TR) 399-9883-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C322C473K1R5TA7301 |
Description | CAP CER 0.047UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C473K1R5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.50000 | kr.5.50 |
| 10 | kr.3.43000 | kr.34.30 |
| 50 | kr.2.64440 | kr.132.22 |
| 100 | kr.2.30910 | kr.230.91 |
| 500 | kr.2.03290 | kr.1,016.45 |
| 1.000 | kr.1.90534 | kr.1,905.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.74413 | kr.4,360.32 |
| 5.000 | kr.1.62595 | kr.8,129.75 |
| 7.500 | kr.1.59682 | kr.11,976.15 |
| 12.500 | kr.1.56372 | kr.19,546.50 |
| 17.500 | kr.1.55971 | kr.27,294.92 |
| 25.000 | kr.1.55194 | kr.38,798.50 |
| 30.000 | kr.1.53992 | kr.46,197.60 |
| Unit Price without VAT: | kr.5.50000 |
|---|---|
| Unit Price with VAT: | kr.6.87500 |

