
C322C470KAG5TA | |
|---|---|
DigiKey Part Number | 399-C322C470KAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C322C470KAG5TA |
Description | CAP CER RAD 47PF 250V C0G 10% |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C470KAG5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.49600 | kr.14.96 |
| 50 | kr.1.10440 | kr.55.22 |
| 100 | kr.0.98400 | kr.98.40 |
| 500 | kr.0.78032 | kr.390.16 |
| 1.000 | kr.0.71756 | kr.717.56 |
| 2.500 | kr.0.65135 | kr.1,628.38 |
| 5.000 | kr.0.61147 | kr.3,057.35 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

