Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

C322C393K5G5TA | |
|---|---|
DigiKey Part Number | C322C393K5G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C322C393K5G5TA |
Description | CAP CER RAD 39NF 50V C0G 10% |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C393K5G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C323C393K5G5TA | KEMET | 0 | C323C393K5G5TA-ND | kr.1.83702 | Direct |
| C328C393K5G5TA | KEMET | 0 | C328C393K5G5TA-ND | kr.1.83702 | Direct |
| C322C393K1G5TA | KEMET | 247 | 399-C322C393K1G5TA-ND | kr.5.64000 | Upgrade |
| C322C393K2G5TA | KEMET | 0 | C322C393K2G5TA-ND | kr.2.75346 | Upgrade |
| C323C393K1G5TA | KEMET | 0 | C323C393K1G5TA-ND | kr.1.83702 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.83702 | kr.1,837.02 |
| Unit Price without VAT: | kr.1.83702 |
|---|---|
| Unit Price with VAT: | kr.2.29628 |



