


C330C105M5R5TA7303 | |
|---|---|
DigiKey Part Number | 399-14049-2-ND - Tape & Reel (TR) 399-14049-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C330C105M5R5TA7303 |
Description | CAP CER 1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C105M5R5TA7303 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.86000 | kr.7.86 |
| 10 | kr.5.12300 | kr.51.23 |
| 50 | kr.4.02980 | kr.201.49 |
| 100 | kr.3.69180 | kr.369.18 |
| 500 | kr.3.12130 | kr.1,560.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.85638 | kr.4,284.57 |
| 3.000 | kr.2.72671 | kr.8,180.13 |
| 4.500 | kr.2.66174 | kr.11,977.83 |
| 7.500 | kr.2.58974 | kr.19,423.05 |
| 10.500 | kr.2.54764 | kr.26,750.22 |
| 15.000 | kr.2.50713 | kr.37,606.95 |
| Unit Price without VAT: | kr.7.86000 |
|---|---|
| Unit Price with VAT: | kr.9.82500 |

