
C322C331J2G5TA | |
---|---|
DigiKey Part Number | 399-4356-ND |
Manufacturer | |
Manufacturer Product Number | C322C331J2G5TA |
Description | CAP CER 330PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C331J2G5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.20000 | kr.3.20 |
10 | kr.1.96500 | kr.19.65 |
50 | kr.1.47320 | kr.73.66 |
100 | kr.1.32160 | kr.132.16 |
500 | kr.1.06612 | kr.533.06 |
1.000 | kr.1.02253 | kr.1,022.53 |
2.500 | kr.0.90409 | kr.2,260.22 |
5.000 | kr.0.85396 | kr.4,269.80 |
Unit Price without VAT: | kr.3.20000 |
---|---|
Unit Price with VAT: | kr.4.00000 |