Goldmax, 300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Goldmax, 300
Finding the Most Accurate Capacitance Measurement

C317C103M5U5TA7301

DigiKey Part Number
399-14012-2-ND - Tape & Reel (TR)
399-14012-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C317C103M5U5TA7301
Description
CAP CER 10000PF 50V Z5U RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
C317C103M5U5TA7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.79000kr.1.79
10kr.1.03700kr.10.37
50kr.0.75400kr.37.70
100kr.0.66690kr.66.69
500kr.0.51930kr.259.65
1.000kr.0.47392kr.473.92
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.42601kr.1,065.03
5.000kr.0.39718kr.1,985.90
7.500kr.0.38275kr.2,870.62
12.500kr.0.36676kr.4,584.50
17.500kr.0.35741kr.6,254.68
25.000kr.0.34842kr.8,710.50
30.000kr.0.34416kr.10,324.80
60.000kr.0.32981kr.19,788.60
62.500kr.0.32905kr.20,565.62
Manufacturers Standard Package
Unit Price without VAT:kr.1.79000
Unit Price with VAT:kr.2.23750