Direct
Direct
Direct
Direct
Similar
Similar
Parametric Equivalent

C322C161FAG5TA | |
|---|---|
DigiKey Part Number | C322C161FAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C322C161FAG5TA |
Description | CAP CER 160PF 250V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 160 pF ±1% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C161FAG5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±1% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C323C161FAG5TA | KEMET | 0 | C323C161FAG5TA-ND | kr.3.17526 | Direct |
| C325C161FAG5TA | KEMET | 0 | C325C161FAG5TA-ND | kr.3.17128 | Direct |
| C327C161FAG5TA | KEMET | 0 | C327C161FAG5TA-ND | kr.3.17526 | Direct |
| C328C161FAG5TA | KEMET | 0 | C328C161FAG5TA-ND | kr.3.17526 | Direct |
| C317C161FAG5TA | KEMET | 0 | C317C161FAG5TA-ND | kr.3.17526 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.17526 | kr.1,587.63 |
| Unit Price without VAT: | kr.3.17526 |
|---|---|
| Unit Price with VAT: | kr.3.96908 |





