
C322C151J2G5TA7301 | |
|---|---|
DigiKey Part Number | 399-17992-2-ND - Tape & Reel (TR) 399-17992-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C322C151J2G5TA7301 |
Description | CAP CER 150PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C151J2G5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 |
| 10 | kr.1.71500 | kr.17.15 |
| 50 | kr.1.27480 | kr.63.74 |
| 100 | kr.1.13980 | kr.113.98 |
| 500 | kr.0.91290 | kr.456.45 |
| 1.000 | kr.0.84282 | kr.842.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.76887 | kr.1,922.18 |
| 5.000 | kr.0.72433 | kr.3,621.65 |
| 7.500 | kr.0.70201 | kr.5,265.07 |
| 12.500 | kr.0.67729 | kr.8,466.12 |
| 17.500 | kr.0.66284 | kr.11,599.70 |
| 25.000 | kr.0.64893 | kr.16,223.25 |
| 30.000 | kr.0.64234 | kr.19,270.20 |
| 60.000 | kr.0.62015 | kr.37,209.00 |
| 62.500 | kr.0.61898 | kr.38,686.25 |
| Unit Price without VAT: | kr.2.82000 |
|---|---|
| Unit Price with VAT: | kr.3.52500 |

