Goldmax, 300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C322C151J1G5TA7301

DigiKey Part Number
399-9881-2-ND - Tape & Reel (TR)
399-9881-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C322C151J1G5TA7301
Description
CAP CER 150PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
150 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C151J1G5TA7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.350
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.50000kr.2.50
10kr.1.49800kr.14.98
50kr.1.10460kr.55.23
100kr.0.98500kr.98.50
500kr.0.78284kr.391.42
1.000kr.0.72051kr.720.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.65477kr.1,636.92
5.000kr.0.61516kr.3,075.80
7.500kr.0.59533kr.4,464.98
12.500kr.0.57334kr.7,166.75
17.500kr.0.56049kr.9,808.58
25.000kr.0.54813kr.13,703.25
30.000kr.0.54228kr.16,268.40
60.000kr.0.52588kr.31,552.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.50000
Unit Price with VAT:kr.3.12500