


C322C104M1U5TA7301 | |
|---|---|
DigiKey Part Number | 399-9878-2-ND - Tape & Reel (TR) 399-9878-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C322C104M1U5TA7301 |
Description | CAP CER 0.1UF 100V Z5U RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C104M1U5TA7301 Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.11800 | kr.21.18 |
| 50 | kr.1.59000 | kr.79.50 |
| 100 | kr.1.42780 | kr.142.78 |
| 500 | kr.1.15400 | kr.577.00 |
| 1.000 | kr.1.06949 | kr.1,069.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.98037 | kr.2,450.92 |
| 5.000 | kr.0.92663 | kr.4,633.15 |
| 7.500 | kr.0.89971 | kr.6,747.82 |
| 12.500 | kr.0.86989 | kr.10,873.62 |
| 17.500 | kr.0.85245 | kr.14,917.88 |
| 25.000 | kr.0.83569 | kr.20,892.25 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

