C322C104M1R5TA7303 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.92786
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.80414
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.296
Unit Price: kr.2.85000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.72783
Datasheet
0.1 µF ±20% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C322C104M1R5TA7303

DigiKey Part Number
399-C322C104M1R5TA7303TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C322C104M1R5TA7303
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C104M1R5TA7303 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±20%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C104M1R5CAKEMET0399-C322C104M1R5CA-NDkr.0.92786Parametric Equivalent
C322C104M1R5CA7301KEMET0399-C322C104M1R5CA7301TR-NDkr.0.80414Parametric Equivalent
C322C104M1R5TAKEMET1.296399-9795-NDkr.2.85000Parametric Equivalent
C322C104M1R5TA7301KEMET0399-C322C104M1R5TA7301TR-NDkr.0.72783Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.70823kr.1,770.58
Manufacturers Standard Package
Unit Price without VAT:kr.0.70823
Unit Price with VAT:kr.0.88529