
C322C102J2G5TA7301 | |
|---|---|
DigiKey Part Number | 399-C322C102J2G5TA7301TR-ND - Tape & Reel (TR) 399-C322C102J2G5TA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C322C102J2G5TA7301 |
Description | CAP CER 1000PF 200V C0G RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C102J2G5TA7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Tolerance ±5% | Thickness (Max) 0.260" (6.60mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.10500 | kr.21.05 |
| 50 | kr.1.58240 | kr.79.12 |
| 100 | kr.1.42080 | kr.142.08 |
| 500 | kr.1.14830 | kr.574.15 |
| 1.000 | kr.1.06404 | kr.1,064.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.97524 | kr.2,438.10 |
| 5.000 | kr.0.92171 | kr.4,608.55 |
| 7.500 | kr.0.89490 | kr.6,711.75 |
| 12.500 | kr.0.86520 | kr.10,815.00 |
| 17.500 | kr.0.84782 | kr.14,836.85 |
| 25.000 | kr.0.83112 | kr.20,778.00 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

