
C0603C181J5GAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C181J5GAC7411TR-ND - Tape & Reel (TR) 399-C0603C181J5GAC7411CT-ND - Cut Tape (CT) 399-C0603C181J5GAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C181J5GAC7411 |
Description | CAP CER 180PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C181J5GAC7411 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.47600 | kr.4.76 |
| 50 | kr.0.33340 | kr.16.67 |
| 100 | kr.0.28910 | kr.28.91 |
| 500 | kr.0.21506 | kr.107.53 |
| 1.000 | kr.0.19229 | kr.192.29 |
| 2.500 | kr.0.16839 | kr.420.98 |
| 5.000 | kr.0.15401 | kr.770.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.13628 | kr.2,044.20 |
| 30.000 | kr.0.12761 | kr.3,828.30 |
| 45.000 | kr.0.12326 | kr.5,546.70 |
| 75.000 | kr.0.11845 | kr.8,883.75 |
| 105.000 | kr.0.11564 | kr.12,142.20 |
| 150.000 | kr.0.11293 | kr.16,939.50 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

