Parametric Equivalent
Parametric Equivalent

C322C103KDR5TA7301 | |
|---|---|
DigiKey Part Number | 399-C322C103KDR5TA7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C322C103KDR5TA7301 |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C103KDR5TA7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Tolerance ±10% | Height - Seated (Max) 0.260" (6.60mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C103KDR5TA | KEMET | 16.223 | 399-9793-ND | kr.7.42000 | Parametric Equivalent |
| C322C103KDR5TA7305 | KEMET | 0 | 399-C322C103KDR5TA7305TR-ND | kr.2.42652 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.42652 | kr.6,066.30 |
| Unit Price without VAT: | kr.2.42652 |
|---|---|
| Unit Price with VAT: | kr.3.03315 |



