C322C103K2R5TA9248 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.68678
Datasheet

Parametric Equivalent


KEMET
In Stock: 917
Unit Price: kr.2.54000
Datasheet

Parametric Equivalent


KEMET
In Stock: 662
Unit Price: kr.2.54000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.63349
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.63349
Datasheet
10000 pF ±10% 200V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C322C103K2R5TA9248

DigiKey Part Number
399-C322C103K2R5TA9248-ND
Manufacturer
Manufacturer Product Number
C322C103K2R5TA9248
Description
.010UF 200V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 200V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C103K2R5CA7301KEMET0399-C322C103K2R5CA7301TR-NDkr.0.68678Parametric Equivalent
C322C103K2R5TAKEMET917399-4325-NDkr.2.54000Parametric Equivalent
C322C103K2R5TA7301KEMET662399-13971-1-NDkr.2.54000Parametric Equivalent
C322C103K2R5TA7303KEMET0399-C322C103K2R5TA7303TR-NDkr.0.63349Parametric Equivalent
C322C103K2R5TA7317KEMET0399-C322C103K2R5TA7317TB-NDkr.0.63349Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.0.69877kr.1,397.54
Unit Price without VAT:kr.0.69877
Unit Price with VAT:kr.0.87346