10000 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 100V Ceramic Capacitor X7R Radial
Finding the Most Accurate Capacitance Measurement

C322C103K1R5TA7301

DigiKey Part Number
399-13934-2-ND - Tape & Reel (TR)
399-13934-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C322C103K1R5TA7301
Description
CAP CER 10000PF 100V X7R RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C103K1R5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.769
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.17900kr.11.79
50kr.0.85980kr.42.99
100kr.0.76210kr.76.21
500kr.0.59646kr.298.23
1.000kr.0.54543kr.545.43
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.49166kr.1,229.15
5.000kr.0.45926kr.2,296.30
7.500kr.0.44303kr.3,322.72
12.500kr.0.42506kr.5,313.25
17.500kr.0.41456kr.7,254.80
25.000kr.0.40445kr.10,111.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750