
C321C474K5R5TA | |
|---|---|
DigiKey Part Number | 399-C321C474K5R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C321C474K5R5TA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C321C474K5R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.250" (6.35mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.14998 | kr.2,574.99 |
| Unit Price without VAT: | kr.5.14998 |
|---|---|
| Unit Price with VAT: | kr.6.43748 |

