
C315C560J2G5TA | |
|---|---|
DigiKey Part Number | 399-9743-ND |
Manufacturer | |
Manufacturer Product Number | C315C560J2G5TA |
Description | CAP CER 56PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C560J2G5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.183" (4.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 |
| 10 | kr.1.54900 | kr.15.49 |
| 50 | kr.1.14940 | kr.57.47 |
| 100 | kr.1.02530 | kr.102.53 |
| 500 | kr.0.79436 | kr.397.18 |
| 1.000 | kr.0.75213 | kr.752.13 |
| 2.500 | kr.0.68424 | kr.1,710.60 |
| 5.000 | kr.0.64332 | kr.3,216.60 |
| Unit Price without VAT: | kr.2.56000 |
|---|---|
| Unit Price with VAT: | kr.3.20000 |

