C320C823J1G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.17.87956
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.9.74394
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.35242
Datasheet
0.082 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C320C823J1G5TA

DigiKey Part Number
C320C823J1G5TA-ND
Manufacturer
Manufacturer Product Number
C320C823J1G5TA
Description
CAP CER 0.082UF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.082 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C320C823J1G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.290" (7.36mm)
Tolerance
±5%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C320C823F1G5TAKEMET0C320C823F1G5TA-NDkr.17.87956Upgrade
C320C823G1G5TAKEMET0C320C823G1G5TA-NDkr.9.74394Upgrade
C320C823J1G5TA7301KEMET0C320C823J1G5TA7301-NDkr.2.35242Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.2.76132kr.1,380.66
Manufacturers Standard Package
Unit Price without VAT:kr.2.76132
Unit Price with VAT:kr.3.45165