Upgrade
Upgrade
Parametric Equivalent



C320C565M3R5TA | |
|---|---|
DigiKey Part Number | C320C565M3R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C320C565M3R5TA |
Description | CAP CER RAD 5.6UF 25V X7R 20% |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF ±20% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C565M3R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.160" W (5.08mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C320C565J3R5TA | KEMET | 0 | C320C565J3R5TA-ND | kr.13.14548 | Upgrade |
| C320C565K3R5TA | KEMET | 0 | C320C565K3R5TA-ND | kr.9.10576 | Upgrade |
| C320C565M3R5TA7301 | KEMET | 0 | C320C565M3R5TA7301-ND | kr.7.60691 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.69430 | kr.4,347.15 |
| Unit Price without VAT: | kr.8.69430 |
|---|---|
| Unit Price with VAT: | kr.10.86788 |


