Parametric Equivalent



C320C564K1R5TA | |
|---|---|
DigiKey Part Number | C320C564K1R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C320C564K1R5TA |
Description | CAP CER RAD 560NF 100V X7R 10% |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C564K1R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C320C564K1R5TA7301 | KEMET | 0 | C320C564K1R5TA7301-ND | kr.2.11054 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.48388 | kr.1,241.94 |
| Unit Price without VAT: | kr.2.48388 |
|---|---|
| Unit Price with VAT: | kr.3.10485 |


